| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M83513/13-E01NP |
| Gender: | Receptacle |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Shell Plating: | Electroless Nickel |
| Lead Length: | .109 in, 2.77 mm |
| Wire Type: | Solid |
| Number of Positions: | 31 |
| Mount Orientation: | Right Angle |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K429 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Jackpost Assembly |
| Connector Product Type: | Connector |
| Part Aliases: | 1532262-4 |
| SKU: | DCHM83513/13-E01NP |
M83513/13-E01NP
Specifications
Detailed Description
Introducing the MCKS-N1-P-31SRT1 Micro-D Connector, a high-performance solution for aerospace, defense, and marine applications. Featuring 31 socket contacts made of durable beryllium copper with gold plating in the mating area, this connector ensures reliable and efficient signal transmission. The electroless nickel shell plating offers excellent corrosion resistance, while the right-angle mount orientation and preloaded design make installation a breeze. With a lead length of 0.109 inches and solid wire type, it is perfect for printed circuit board termination. Compliant with RoHS regulations, this connector guarantees environmental responsibility without compromising on quality and performance. Complete with jackpost assembly mounting hardware, it is the ideal choice for demanding industrial environments. Elevate your connectivity standards with the MCKS-N1-P-31SRT1 Micro-D Connector.

