| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M83513/13-F02NP = MCKS |
| Gender: | Receptacle |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Shell Plating: | Electroless Nickel |
| Lead Length: | .14 in, 3.55 mm |
| Wire Type: | Solid |
| Number of Positions: | 37 |
| Mount Orientation: | Right Angle |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K429 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Jackpost Assembly |
| Connector Product Type: | Connector |
| Part Aliases: | 1532263-8 |
| SKU: | DCHM83513/13-F02NP = MCKS |
M83513/13-F02NP = MCKS
Specifications
Detailed Description
Introducing the MCKS-N1-P-37SRT1A, a high-performance Micro-D connector designed for aerospace, defense, and marine applications. Featuring 37 socket contacts made of durable Beryllium Copper with gold plating in the contact mating area, this connector ensures reliable signal transmission. The right-angle mount orientation and .14-inch lead length offer flexibility in installation, while the solid wire type guarantees secure connections. Each contact is preloaded for convenience, and the jackpost assembly provides added stability. With electroless nickel shell plating, this connector is built to withstand harsh environments. Perfect for use in printed circuit boards, it is a key component in ensuring seamless connectivity in mission-critical systems.

