| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M83513/14-G02NP = MCKS |
| Gender: | Receptacle |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Shell Plating: | Electroless Nickel |
| Lead Length: | .14 in, 3.55 mm |
| Wire Type: | Solid |
| Number of Positions: | 51 |
| Mount Orientation: | Right Angle |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K429 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Jackpost Assembly |
| Connector Product Type: | Connector |
| Part Aliases: | 1532264-8 |
| SKU: | DCHM83513/14-G02NP = MCKS |
M83513/14-G02NP = MCKS
Specifications
Detailed Description
Introducing the MCKS-N1-P-51SRT1A Micro-D Connector, a high-performance solution for aerospace, defense, and marine applications. Featuring 51 right-angle socket contacts made of beryllium copper with a gold-plated mating area, this connector ensures reliable and durable connections. The electroless nickel shell plating offers corrosion resistance, making it ideal for harsh environments. With a lead length of 0.14 inches and solid wire type, it provides secure PCB termination. Each connector is preloaded and includes jackpost assembly for easy installation. Trust in the MCKS-N1-P-51SRT1A for your critical connectivity needs.

