| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M83513/22-A01CP = MCKS |
| Gender: | Plug |
| Contact Material: | Beryllium Copper |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Lead Length: | .109 in, 2.77 mm |
| Number of Positions: | 9 |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K429 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Jackpost Assembly |
| Connector Product Type: | Connector |
| Part Aliases: | 1532266-2 |
| SKU: | DCHM83513/22-A01CP = MCKS |
M83513/22-A01CP = MCKS
Specifications
Detailed Description
Introducing a high-performance connector designed for aerospace, defense, and marine applications. This rugged connector features nine gold-plated pin contacts, ensuring reliable signal transmission in even the harshest environments. With a shell plating of cadmium and contact material of beryllium copper, it offers exceptional durability and corrosion resistance. The lead length of 2.77mm allows for secure connections, while the preloaded design simplifies installation. Ideal for use in IO connectors, D-Sub, and Micro-D applications, this connector is a versatile and essential component for mission-critical systems. Trust in this connector for unmatched quality and performance in your next project.

