| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M83513/22-B01NP |
| Gender: | Plug |
| Contact Material: | Beryllium Copper |
| Contact Type: | Pin |
| Shell Plating: | Electroless Nickel |
| Lead Length: | .109 in, 2.77 mm |
| Number of Positions: | 15 |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K429 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Jackpost Assembly |
| Connector Product Type: | Connector |
| Part Aliases: | 1532267-4 |
| SKU: | DCHM83513/22-B01NP |
M83513/22-B01NP
Specifications
Detailed Description
Introducing the MCKS-N1-P-15PST1, a rugged plug connector designed for aerospace, defense, and marine applications. Constructed with Beryllium Copper contacts and Electroless Nickel shell plating, it ensures durability and reliable performance. With 15 pins featuring gold-plated mating areas, it guarantees optimal signal transmission. Its 2.77mm lead length and preloaded jackpost assembly make installation on printed circuit boards a breeze. While not ROHS compliant, its quality and functionality make it a valuable component in various industrial settings.

