| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M83513/22-C01NP = MCKS |
| Gender: | Plug |
| Contact Material: | Beryllium Copper |
| Contact Type: | Pin |
| Shell Plating: | Electroless Nickel |
| Lead Length: | .109 in, 2.77 mm |
| Number of Positions: | 21 |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K429 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Jackpost Assembly |
| Connector Product Type: | Connector |
| Part Aliases: | 1532268-4 |
| SKU: | DCHM83513/22-C01NP = MCKS |
M83513/22-C01NP = MCKS
Specifications
Detailed Description
Introducing the M83513/22-C01NP connector, a high-performance solution for aerospace, defense, and marine applications. This connector features 21 gold-plated pin contacts made of durable beryllium copper, ensuring reliable signal transmission in demanding environments. The shell is plated with electroless nickel for enhanced durability, while the lead length of 2.77mm allows for easy installation on printed circuit boards. With its preloaded jackpost assembly, this connector is ready for use in a wide range of IO applications. Trust in the M83513/22-C01NP for secure and efficient connectivity in your projects.

