| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M83513/22-C03NP = MCKS |
| Gender: | Plug |
| Contact Material: | Beryllium Copper |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Lead Length: | .172 in, 4.37 mm |
| Wire Type: | Solid |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K429 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Jackpost Assembly |
| Connector Product Type: | Connector |
| Part Aliases: | 1-1532268-2 |
| SKU: | DCHM83513/22-C03NP = MCKS |
M83513/22-C03NP = MCKS
Specifications
Detailed Description
Introducing the M83513/22-C03NP = MCKS-N1-P-21PST1B, a high-performance connector designed for aerospace, defense, and marine applications. This connector features 21 gold-plated pin contacts made of beryllium copper for optimal conductivity and durability. With a straight mount orientation and a lead length of 4.37mm, it ensures secure and stable connections on printed circuit boards. The shell plating, cadmium, and lead-free solder processes guarantee compliance with industry standards. Each connector is preloaded for convenience and comes with jackpost assembly mounting hardware. Perfect for demanding environments, the MCKS-N1-P-21PST1B offers reliable performance in a compact Micro-D design.

