| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M83513/22-D01CP = MCKS |
| Gender: | Plug |
| Contact Material: | Beryllium Copper |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Lead Length: | .14 in, 3.55 mm |
| Number of Positions: | 25 |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K429 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Jackpost Assembly |
| Connector Product Type: | Connector |
| Part Aliases: | 1532269-2 |
| SKU: | DCHM83513/22-D01CP = MCKS |
M83513/22-D01CP = MCKS
Specifications
Detailed Description
Introducing the M83513/22-D01CP Micro-D connector, specifically designed for aerospace, defense, and marine applications. This high-performance connector features 25 gold-plated pin contacts made of beryllium copper, ensuring reliable conductivity in demanding environments. With a cadmium shell plating and a lead length of 3.55mm, it offers secure and durable connections. Preloaded for convenience, it includes jackpost assembly mounting hardware and is designed for easy installation onto printed circuit boards. Trust the M83513/22-D01CP for rugged and dependable connectivity in critical systems.

