| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M83513/22-F01NP = MCKS |
| Gender: | Plug |
| Contact Material: | Beryllium Copper |
| Contact Type: | Pin |
| Shell Plating: | Electroless Nickel |
| Lead Length: | .109 in, 2.77 mm |
| Number of Positions: | 37 |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K429 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Jackpost Assembly |
| Connector Product Type: | Connector |
| Part Aliases: | 1532271-4 |
| SKU: | DCHM83513/22-F01NP = MCKS |
M83513/22-F01NP = MCKS
Specifications
Detailed Description
Elevate your connectivity with the MCKS-N1-P-37PST1 plug connector, designed for aerospace, defense, and marine applications. Featuring 37 gold-plated pin contacts made of beryllium copper, this connector ensures reliable signal transmission in harsh environments. The shell is plated with electroless nickel for enhanced durability, while the lead length of 2.77mm allows for easy installation on printed circuit boards. With its preloaded design and jackpost assembly mounting hardware, the MCKS-N1-P-37PST1 offers a secure and efficient connectivity solution for your micro-D connector needs. Trust in its quality and performance for your mission-critical operations.

