| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M83513/24-H01CN = MCKS |
| Gender: | Plug |
| Contact Material: | Beryllium Copper |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Lead Length: | .109 in, 2.77 mm |
| Number of Positions: | 100 |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K429 |
| Preloaded: | Yes |
| Connector Product Type: | Connector |
| Part Aliases: | 1532273-1 |
| SKU: | DCHM83513/24-H01CN = MCKS |
M83513/24-H01CN = MCKS
Specifications
Detailed Description
The MCKS-C2-B-100PST1 is a high-performance micro-D connector ideal for aerospace, defense, and marine applications. Featuring 100 gold-plated pin contacts made of beryllium copper, this connector ensures reliable and durable connections in harsh environments. With a cadmium shell plating and a lead length of 2.77mm, it meets stringent industry standards for quality and performance. Preloaded for easy installation on printed circuit boards, it is an essential component in communication and data transmission systems.

