| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M83513/24-H01NP = MCKS |
| Gender: | Plug |
| Contact Material: | Beryllium Copper |
| Contact Type: | Pin |
| Shell Plating: | Electroless Nickel |
| Lead Length: | .109 in, 2.77 mm |
| Number of Positions: | 100 |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K429 |
| Preloaded: | Yes |
| Connector Product Type: | Connector |
| Part Aliases: | 1532273-4 |
| SKU: | DCHM83513/24-H01NP = MCKS |
M83513/24-H01NP = MCKS
Specifications
Detailed Description
Introducing the MCKS-N1-S-100PST1, a high-performance connector designed for aerospace, defense, and marine applications. This connector features 100 gold-plated pin contacts, ensuring reliable and durable connections. The shell is plated with electroless nickel for enhanced corrosion resistance. With a lead length of 2.77mm, it is suitable for various printed circuit board installations. Each contact is made of beryllium copper, known for its excellent conductivity and mechanical properties. Preloaded for convenience, this connector is a perfect choice for demanding environments where quality and performance are paramount.

