| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M83513/25-B01CN = MCKS |
| Gender: | Receptacle |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Lead Length: | .109 in, 2.77 mm |
| Number of Positions: | 15 |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K429 |
| Preloaded: | Yes |
| Connector Product Type: | Connector |
| Part Aliases: | 1532275-1 |
| SKU: | DCHM83513/25-B01CN = MCKS |
M83513/25-B01CN = MCKS
Specifications
Detailed Description
Introducing the M83513/25-B01CN Micro-D Connector, a high-performance solution for aerospace, defense, and marine applications. With beryllium copper socket contacts and gold-plated mating areas, it ensures reliable signal transmission in harsh environments. Its cadmium shell plating offers robust protection against corrosion, while its 15 positions provide versatile connectivity options. Preloaded for convenience and designed for use on printed circuit boards, this connector guarantees secure and efficient data transfer for your critical electronic systems. Trust in its quality construction for your most demanding applications.

