| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M83513/25-B01CP = MCKS |
| Gender: | Receptacle |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Lead Length: | .109 in, 2.77 mm |
| Number of Positions: | 15 |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K429 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Jackpost Assembly |
| Connector Product Type: | Connector |
| Part Aliases: | 1532275-2 |
| SKU: | DCHM83513/25-B01CP = MCKS |
M83513/25-B01CP = MCKS
Specifications
Detailed Description
Introducing the MCKS-C2-P-15SST1, a high-performance Micro-D connector designed for aerospace, defense, and marine applications. This rugged connector features 15 gold-plated socket contacts, ensuring reliable signal transmission in demanding environments. The shell is plated with cadmium for enhanced durability, while the beryllium copper contact material offers excellent conductivity. With a lead length of 2.77 mm (.109 in) and a preloaded design, installation is quick and easy. Ideal for use in printed circuit boards, this connector is a versatile solution for a wide range of connectivity needs. Trust in the MCKS-C2-P-15SST1 for seamless and secure connections in even the harshest conditions.

