| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M83723/81H1624N |
| Amperage: | 7.5 A |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 16 |
| Contact Type: | Pin |
| Mating Type: | Bayonet |
| Shell Plating: | Tin |
| Number of Positions: | 24 |
| Shell Material: | Carbon Steel |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Tin |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Voltage Rating: | 1800 V, 600 VAC, 850 VDC |
| Part Aliases: | YDL64H-16-24PNV001 |
| SKU: | DCHM83723/81H1624N |
M83723/81H1624N
| Heilind Number: | DCHM83723/81H1624N |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | M83723/81H1624N |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our high-performance HERM RECP, designed for seamless power transmission in demanding environments. With a robust mount type and durable carbon steel shell, this connector ensures reliable performance in extreme conditions, rated for a wide operating temperature range. Featuring 24 pin contacts, it allows for efficient data and power transfer, while the bayonet mating type offers quick and secure installations. The tin shell plating enhances conductivity, while the 600V AC, 850V DC, and 1800Vrms voltage ratings guarantee safe and efficient power transmission. Whether in industrial settings or aerospace applications, this connector is a dependable solution for your connectivity needs.

