| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M83723/89H1005N |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | F (32) |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Tin |
| Number of Positions: | 5 |
| Shell Material: | Stainless Steel |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Shell Finish: | Tin |
| Voltage Rating: | 1800 V, 600 VAC, 850 VDC |
| Part Aliases: | YDBC34H-10-5PNV001 |
| SKU: | DCHM83723/89H1005N |
M83723/89H1005N
| Heilind Number: | DCHM83723/89H1005N |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | M83723/89H1005N |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our high-performance HERM RECP Circular Connector. Designed for precision, this Jam Nut mount features five Pin contacts, ensuring reliable power and signal transmission in demanding environments. With a voltage rating of 600 V AC and 850 V DC, as well as a shell size F (32) for optimal compatibility, it offers versatile functionality for a wide range of applications. Crafted from durable Stainless Steel with tin plating, it guarantees long-lasting durability, even in extreme operating temperatures ranging from -65 to 200°C. Trust in its Triple Start Threaded mating type for secure connections, making it an essential component for your connectivity needs.

