| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch MCK-N1-P-21-P-8-B-140 |
| Gender: | Plug |
| Contact Material: | Copper Alloy |
| Contact Type: | Pin |
| Shell Plating: | Electroless Nickel |
| Lead Length: | 4 in, 101.6 mm |
| Number of Positions: | 21 |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | F204 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Jackpost Assembly |
| Connector Product Type: | Connector |
| Part Aliases: | 1466094-1 |
| SKU: | DCHMCK-N1-P-21-P-8-B-140 |
MCK-N1-P-21-P-8-B-140
Specifications
Detailed Description
Enhance your connectivity with this high-performance Plug, featuring 21 durable Copper Alloy contact pins plated with Electroless Nickel for optimal conductivity. Each pin boasts a Gold-plated mating area, ensuring reliable signal transmission in Aerospace, Defense, and Marine applications. With a lead length of 4 inches, this connector is suitable for a variety of wire and cable connections. Its Wave solder capability up to 265°C guarantees secure attachment, while the included Jackpost Assembly mounting hardware simplifies installation. Trust in this Micro-D connector for seamless data transfer in demanding environments.

