| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch MS27466T25F35PA L/C |
| SKU: | DCHMS27466T25F35PA L/C |
MS27466T25F35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts, provide rugged and reliable connectivity in harsh environments. With a wide operating temperature range of -65 °C to 200 °C, these environmentally sealed connectors are designed for durability. Available in various shell sizes and insert arrangements, they offer flexibility for different applications. The high-strength aluminum shells come with a choice of plating options, including RoHS certified finishes, ensuring long-lasting performance. The connectors, with wall mount and jam nut receptacles, as well as RFI grounding plugs, are ideal for military and industrial use where secure and efficient connections are essential. Please note that this assembly does not ship with contacts.