| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch MS27467T13B35S |
| SKU: | DCHMS27467T13B35S |
MS27467T13B35S
| Heilind Number: | DCHMS27467T13B35S |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | MS27467T13B35S |
| ECAD Model: |
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors feature up to 128 contacts in a sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts for seamless connectivity. The high-strength aluminum shells come in a range of plating options, including cadmium-free finishes, ensuring durability and reliability for military and industrial applications.