| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch MS27467T17B26SB L/C |
| SKU: | DCHMS27467T17B26SB L/C |
MS27467T17B26SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are essential for maintaining secure and reliable electrical connections in harsh environments. Featuring up to 128 contacts within an insert, these connectors are designed for maximum performance. With environmental sealing and an operating temperature range of -65 °C to 200 °C, they are suitable for a wide range of applications. The connectors come in high-strength aluminum shells with options for plating, including RoHS certified finishes. Offering front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide versatile connectivity solutions. Utilizing M39029 rear release crimp contacts, these connectors ensure efficient and effective performance. Please note that this assembly does not ship with contacts.