| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch MS27470Y11D35P |
| SKU: | DCHMS27470Y11D35P |
MS27470Y11D35P
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an insert, providing robust connectivity in harsh environments. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they come in front wall mount, rear wall mount, and jam nut receptacle configurations, with RFI grounding options. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8. Crafted from high-strength aluminum, these connectors offer durability, with plating options including cadmium finishes and RoHS-certified alternatives. Perfect for military and industrial applications, the MIL-DTL-38999 Series I connectors guarantee efficient and long-lasting electrical connectivity.