| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch MS27470Y13E35P |
| SKU: | DCHMS27470Y13E35P |
MS27470Y13E35P
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are designed for rugged environments, offering up to 128 contacts in an insert. With full environmental sealing and a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in harsh conditions. Featuring front wall, rear wall, and jam nut receptacles, they provide versatile mounting options for various applications. With 52 insert arrangements and M39029 rear release crimp contacts in multiple sizes, they offer flexibility for different wiring configurations. Crafted from high-strength aluminum with a range of plating options, including RoHS certified finishes, these connectors meet stringent quality standards. Perfect for military and industrial use, they guarantee secure and efficient signal transmission in critical systems.

