MS27470Y15D35P

Heilind Number:DCHMS27470Y15D35P
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:MS27470Y15D35P
ECAD Model:
3D Model

Description:

38999 SI HERM 37#22D PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch MS27470Y15D35P
SKU:DCHMS27470Y15D35P

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for rugged environments, with up to 128 contacts sealed in an insert. Operating from -65°C to 200°C, they offer reliable performance in extreme temperatures. Available in various mounting styles, including front and rear wall mount and jam nut receptacles, they provide versatility in installation. These connectors meet military specifications and offer RoHS compliant finishes for environmental compliance. With high-strength aluminum shells and corrosion-resistant coatings, they ensure durability in demanding applications. Utilizing M39029 rear release crimp contacts, they guarantee secure and efficient connections for aerospace, defense, and industrial use.