MS27470Y15E97S

Heilind Number:DCHMS27470Y15E97S
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:MS27470Y15E97S
ECAD Model:
3D Model

Description:

DCHMS27470Y15E97S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch MS27470Y15E97S
SKU:DCHMS27470Y15E97S

Detailed Description

The MIL-DTL-38999 Series I connectors are specially designed for harsh environments, featuring up to 128 contacts in an insert with a wide operating temperature range of -65°C to 200°C. These environmentally sealed connectors come in various configurations, including front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs. With 9 shell sizes and 52 insert arrangements available, they offer versatility in installation. Utilizing M39029 rear release crimp contacts in multiple sizes, including coax and twinax, they provide reliable connectivity. Constructed with high-strength aluminum shells and offered in various plating options, including RoHS certified cadmium-free finishes, these connectors are suitable for demanding applications requiring durability and performance.