| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch MS27470Y25D35P |
| SKU: | DCHMS27470Y25D35P |
MS27470Y25D35P
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer up to 128 contacts in an insert, providing high-performance connectivity for demanding environments. Featuring front and rear wall mount options, as well as jam nut receptacles, they offer versatile installation possibilities. With environmental sealing and an operating temperature range of -65 °C to 200 °C, these connectors are ideal for harsh conditions. Constructed with high-strength aluminum shells and available in various plating options, including RoHS certified finishes, they ensure durability and compliance. Utilizing M39029 rear release crimp contacts, they guarantee secure and efficient connections. Suitable for military and industrial applications, the MIL-DTL-38999 Series I connectors deliver exceptional performance and reliability.

