| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch MS27478Y8E35P |
| SKU: | DCHMS27478Y8E35P |
MS27478Y8E35P
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors are designed for demanding environments, offering up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Featuring various mounting options like front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Available in 9 shell sizes and 52 insert arrangements, they accommodate rear release crimp contacts in various sizes. Crafted from aluminum with plating options including cadmium and nickel, they offer durability and corrosion resistance. These connectors are ideal for military, aerospace, and industrial applications requiring rugged and dependable interconnect solutions.