MS27656T17B35PB

Heilind Number:DCHMS27656T17B35PB
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:MS27656T17B35PB
ECAD Model:
3D Model

Description:

DCHMS27656T17B35PB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch MS27656T17B35PB
SKU:DCHMS27656T17B35PB

Detailed Description

MIL-DTL-38999 Series I connectors offer up to 128 contacts in an insert, providing durable environmental sealing and an extensive operating temperature range from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. The connector family includes front and rear wall mount receptacles, as well as jam nut receptacles, all designed for harsh environments. Utilizing M39029 rear release crimp contacts, they ensure reliable connectivity with options for sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). Suitable for military applications and beyond, these connectors provide robust performance with features like bayonet coupling and RFI grounding plugs, making them ideal for demanding environments.