| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch MS3114H12C10P |
| Military Specification: | MIL-DTL-26482 |
| Series: | MIL-DTL-38999 Series I |
| Connector Type: | Circular, Receptacle |
| Number of Contacts: | 10 |
| Mount Type: | Jam Nut Mounting |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Contact Size: | 20(10) |
| Contact Type: | Pin |
| Mating Type: | Bayonet |
| Finish/Coating: | Fused Tin, Nickel |
| Termination Type: | Solder, Solder Cup |
| Keyway Polarization: | N |
| Service Rating: | I |
| Shell Style: | Jam Nut Mounting Receptacle |
| Shell Size - Insert Arrangement: | 12-10 |
| Service Class: | H |
| Shell Material: | Ferrous Alloy |
| Contact Gender: | Male |
| Conductivity: | Conductive |
| Ingress Protection: | Hermetically Sealed |
| Contact Style: | Pin |
| Shell Finish: | Fused Tin, Nickel |
| Keying Position: | N |
| Insert Arrangement: | 12-10 |
| Service Class Detail: | Hermetic Seal, Conductive |
| Part Aliases: | Y22630-12-10PC0330 |
| SKU: | DCHMS3114H12C10P |
MS3114H12C10P
| Heilind Number: | DCHMS3114H12C10P |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | MS3114H12C10P |
| ECAD Model: |
Description:
MS3114 - Connectors, Receptacle, Electrical, Series 1, Solder Type, Jam Nut Mounting, Bayonet Coupling, 26482 Series I
More >>Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following: • Wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles • Straight plugs Available in 7 shell sizes with 60 insert patterns utilizing solder contacts, and 6 shell sizes with 47 insert patterns utilizing crimp contacts. Contact sizes include 20, 16, 12, 12 coax, and 8 coax. 26482 Series 1 connectors feature rugged aluminum shells with standard olive drab cadmium plating.

