MS3443H12C10PX

Heilind Number:DCHMS3443H12C10PX
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:MS3443H12C10PX
ECAD Model:
3D Model

Description:

MS3443 - Connectors, Receptacle, Electrical, Solder or Welded Flange Mount, Bayonet Coupling, Solder Pin Contact, 26482 Series II

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch MS3443H12C10PX
Military Specification:MIL-DTL-26482
Series:MIL-DTL-38999 Series II
Connector Type:Circular, Receptacle
Number of Contacts:10
Mount Type:Solder Mounting
Contact Plating:Gold
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-55 °C
Contact Size:20(10)
Contact Type:Pin
Mating Type:Bayonet
Finish/Coating:Fused Tin, Nickel
Termination Type:Solder, Solder Cup
Keyway Polarization:X
Service Rating:I
Shell Style:Solder Mounting Hermetic Receptacle, Weld Mounting Hermetic Receptacle
Shell Size - Insert Arrangement:12-10
Service Class:H
Shell Material:Ferrous Alloy
Contact Gender:Male
Conductivity:Conductive
Ingress Protection:Hermetically Sealed
Contact Style:Pin
Shell Finish:Fused Tin, Nickel
Insert Arrangement:12-10
Keying Position:X
Service Class Detail:Conductive Hermetic Seal Solder Contact
SKU:DCHMS3443H12C10PX

Detailed Description

MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors, and rear hardware is not supplied, allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide flange, cable connecting, and jam nut receptacles, as well as RFI grounding plugs and straight plugs. They are offered in 9 shell sizes and 33 insert arrangements, utilizing M39029 crimp contacts in sizes 20, 16, and 12. MIL-DTL-26482 Series 2 connectors are offered in aluminum shells. They are also available in a wide assortment of plating options, including olive drab cadmium, electroless nickel, and black anodic all over aluminum shell. Selection includes RoHS certified cadmium free finishes and Boeing BACC-approved designs.