| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch MS3443H18C8P |
| Military Specification: | MIL-DTL-26482 |
| Connector Type: | Circular, Receptacle |
| Number of Contacts: | 8 |
| Mount Type: | Solder Mount |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -55 °C |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 18 |
| Contact Size: | 12(8) |
| Contact Type: | Pin |
| Mating Type: | Bayonet |
| Shell Plating: | Tin |
| Finish/Coating: | Fused Tin, Nickel |
| Number of Positions: | 8 |
| Termination Type: | Solder, Solder Cup |
| Keyway Polarization: | N |
| Service Rating: | I |
| Shell Style: | Solder Mounting Hermetic Receptacle, Weld Mounting Hermetic Receptacle |
| Shell Size - Insert Arrangement: | 18-8 |
| Service Class: | H |
| Shell Material: | Carbon Steel |
| Operating Temperature Range: | -121 - 572 °F, -85 - 300 °C |
| Contact Gender: | Male |
| Conductivity: | Conductive |
| Ingress Protection: | Hermetically Sealed |
| Contact Style: | Pin |
| Shell Type: | Solder Mount Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Shell Finish: | Fused Tin, Nickel, Tin |
| Voltage Rating: | 1800 V, 600 VAC, 850 VDC |
| Keying Position: | N |
| Insert Arrangement: | 18-8 |
| Service Class Detail: | Conductive Hermetic Seal Solder Contact |
| Part Aliases: | YDBC53H-18-8PNV001 |
| SKU: | DCHMS3443H18C8P |
MS3443H18C8P
| Heilind Number: | DCHMS3443H18C8P |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | MS3443H18C8P |
| ECAD Model: |
Description:
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors, and rear hardware is not supplied, allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide flange, cable connecting, and jam nut receptacles, as well as RFI grounding plugs and straight plugs. They are offered in 9 shell sizes and 33 insert arrangements, utilizing M39029 crimp contacts in sizes 20, 16, and 12. MIL-DTL-26482 Series 2 connectors are offered in aluminum shells. They are also available in a wide assortment of plating options, including olive drab cadmium, electroless nickel, and black anodic all over aluminum shell. Selection includes RoHS certified cadmium free finishes and Boeing BACC-approved designs.
More >>Specifications
Detailed Description
Enhance your connectivity with MIL-DTL-26482 Series 2 connectors, featuring superior sealing and rear hardware versatility for optimal performance in harsh environments. Available in various configurations including narrow and wide flange receptacles, cable connectors, and jam nut receptacles, these connectors offer reliable RFI grounding and straight plug options. With 9 shell sizes and 33 insert arrangements, they accommodate M39029 crimp contacts in sizes 20, 16, and 12, ensuring versatile connectivity solutions. Crafted from durable aluminum with a range of plating options, including RoHS certified finishes, these connectors meet stringent military specifications for dependable use. Suitable for a wide temperature range and boasting hermetically sealed contacts, they offer secure and conductive connections for critical applications. Upgrade to MIL-DTL-26482 Series 2 connectors for robust and reliable connectivity in demanding environments.

