| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch MS3470A10-6P |
| Military Specification: | MIL-DTL-26482 II |
| Series: | Series II |
| Connector Type: | Circular, Receptacle |
| Number of Contacts: | 6 |
| Mount Type: | Wall Mounting |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -55 °C |
| Contact Size: | 20(6) |
| Contact Type: | Rear Release, Removable Crimp Contacts |
| Mating Type: | Bayonet |
| Finish/Coating: | Anodized |
| Termination Type: | Crimp |
| Keyway Polarization: | N |
| Service Rating: | I |
| Shell Style: | Wall Mounting Flange Receptacle, Narrow Flange |
| Shell Size - Insert Arrangement: | 10-6 |
| Service Class: | A |
| Shell Material: | Aluminum |
| Contact Gender: | Male |
| Conductivity: | Nonconductive |
| Ingress Protection: | Environment Resistant |
| Contact Style: | Pin |
| Service Class Detail: | Nonconductive Grommet Seal |
| SKU: | DCHMS3470A10-6P |
MS3470A10-6P
| Heilind Number: | DCHMS3470A10-6P |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | MS3470A10-6P |
| ECAD Model: |
Description:
MS3470 - Connectors, Receptacle, Electrical, Series 2, Crimp Type, Narrow Flange Mount, Bayonet Coupling, 26482 Series II
More >>Specifications
Detailed Description
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors, and rear hardware is not supplied, allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide flange, cable connecting, and jam nut receptacles, as well as RFI grounding plugs and straight plugs. They are offered in 9 shell sizes and 33 insert arrangements, utilizing M39029 crimp contacts in sizes 20, 16, and 12. MIL-DTL-26482 Series 2 connectors are offered in aluminum shells. They are also available in a wide assortment of plating options, including olive drab cadmium, electroless nickel, and black anodic all over aluminum shell. Selection includes RoHS certified cadmium free finishes and Boeing BACC-approved designs.

