MS3470L12-10PW

Heilind Number:DCHMS3470L12-10PW
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:MS3470L12-10PW
ECAD Model:
3D Model

Description:

MS3470 - Connectors, Receptacle, Electrical, Series 2, Crimp Type, Narrow Flange Mount, Bayonet Coupling, 26482 Series II

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch MS3470L12-10PW
Military Specification:MIL-DTL-26482 II
Series:Series II
Connector Type:Circular, Receptacle
Number of Contacts:10
Mount Type:Wall Mounting
Contact Plating:Gold
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-55 °C
Contact Size:20(10)
Contact Type:Rear Release, Removable Crimp Contacts
Mating Type:Bayonet
Finish/Coating:Electroless Nickel
Termination Type:Crimp
Keyway Polarization:W
Service Rating:I
Shell Style:Narrow Flange, Wall Mounting Flange Receptacle
Shell Size - Insert Arrangement:12-10
Service Class:L
Shell Material:Aluminum
Contact Gender:Male
Conductivity:Conductive
Ingress Protection:Environment Resistant, Space Grade
Contact Style:Pin
Part Aliases:ZPF000000000112875
Service Class Detail:Fluid Resistant Conductive Electroless Nickel for Space Applications Only
SKU:DCHMS3470L12-10PW

Detailed Description

MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors, and rear hardware is not supplied, allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide flange, cable connecting, and jam nut receptacles, as well as RFI grounding plugs and straight plugs. They are offered in 9 shell sizes and 33 insert arrangements, utilizing M39029 crimp contacts in sizes 20, 16, and 12. MIL-DTL-26482 Series 2 connectors are offered in aluminum shells. They are also available in a wide assortment of plating options, including olive drab cadmium, electroless nickel, and black anodic all over aluminum shell. Selection includes RoHS certified cadmium free finishes and Boeing BACC-approved designs.