MS3471A10-6SW

Heilind Number:DCHMS3471A10-6SW
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:MS3471A10-6SW
ECAD Model:
3D Model

Description:

MS3471 - Connectors, Receptacle, Electrical, Series 2, Crimp Type, Cable Connecting, Bayonet Coupling, 26482 Series II

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch MS3471A10-6SW
Military Specification:MIL-DTL-26482
Series:MIL-DTL-38999 Series II
Connector Type:Circular, Receptacle
Number of Contacts:6
Mount Type:Cable Mounting
Contact Plating:Gold
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-55 °C
Contact Size:20(6)
Contact Type:Socket
Mating Type:Bayonet
Finish/Coating:Anodized
Termination Type:Crimp
Keyway Polarization:W
Service Rating:I
Shell Style:Cable Mounting Receptacle
Shell Size - Insert Arrangement:10-6
Service Class:A
Shell Material:Aluminum
Contact Gender:Female
Conductivity:Nonconductive
Ingress Protection:Environment Resistant
Contact Style:Socket
Shell Type:Cable Mount Receptacle
Shell Finish:Anodized
Keying Position:W
Insert Arrangement:10-6
Service Class Detail:Nonconductive Grommet Seal
Part Aliases:YAFD51-10-6SWC0190
SKU:DCHMS3471A10-6SW

Detailed Description

MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors, and rear hardware is not supplied, allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide flange, cable connecting, and jam nut receptacles, as well as RFI grounding plugs and straight plugs. They are offered in 9 shell sizes and 33 insert arrangements, utilizing M39029 crimp contacts in sizes 20, 16, and 12. MIL-DTL-26482 Series 2 connectors are offered in aluminum shells. They are also available in a wide assortment of plating options, including olive drab cadmium, electroless nickel, and black anodic all over aluminum shell. Selection includes RoHS certified cadmium free finishes and Boeing BACC-approved designs.