| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch MS3471A14-19PW |
| Military Specification: | MIL-DTL-26482 |
| Amperage: | 7.5 A |
| Connector Type: | Circular, Receptacle |
| Number of Contacts: | 19 |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -55 °C |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 14 |
| Contact Size: | 20(19) |
| Contact Type: | Pin |
| Shell Plating: | Black Anodized |
| Finish/Coating: | Anodized |
| Number of Positions: | 19 |
| Termination Type: | Crimp |
| Keyway Polarization: | W |
| Service Rating: | I |
| Shell Style: | Cable Mounting Receptacle |
| Shell Size - Insert Arrangement: | 14-19 |
| Service Class: | A |
| Shell Material: | Aluminum Alloy |
| Operating Temperature Range: | -55 - 200 °C, -67 - 392 °F |
| Contact Gender: | Male |
| Conductivity: | Nonconductive |
| Ingress Protection: | Environment Resistant |
| Contact Style: | Pin |
| Shell Type: | Cable Mount Receptacle, Round Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Shell Finish: | Anodized, Black Anodized |
| Voltage Rating: | 1800 V, 600 VAC, 850 VDC |
| Keying Position: | W |
| Insert Arrangement: | 14-19 |
| Service Class Detail: | Nonconductive Grommet Seal |
| Part Aliases: | YAFD51-14-19PWC019 |
| SKU: | DCHMS3471A14-19PW |
MS3471A14-19PW
| Heilind Number: | DCHMS3471A14-19PW |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | MS3471A14-19PW |
| ECAD Model: |
Description:
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors, and rear hardware is not supplied, allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide flange, cable connecting, and jam nut receptacles, as well as RFI grounding plugs and straight plugs. They are offered in 9 shell sizes and 33 insert arrangements, utilizing M39029 crimp contacts in sizes 20, 16, and 12. MIL-DTL-26482 Series 2 connectors are offered in aluminum shells. They are also available in a wide assortment of plating options, including olive drab cadmium, electroless nickel, and black anodic all over aluminum shell. Selection includes RoHS certified cadmium free finishes and Boeing BACC-approved designs.
More >>Specifications
Detailed Description
Enhanced for superior sealing in harsh environments, our MIL-DTL-26482 Series 2 connectors offer versatile rear hardware options for optimal functionality. Available in various configurations including narrow and wide flange receptacles, jam nut receptacles, and grounding plugs, they feature 33 insert arrangements with M39029 crimp contacts in sizes 20, 16, and 12. Constructed with durable aluminum shells and offering a range of plating options, these connectors meet stringent military specifications. With a contact rating of 7.5A, voltage handling up to 850V DC, and a wide operating temperature range from -55°C to 200°C, they ensure reliable performance in demanding applications. RoHS compliant and featuring nonconductive grommet seals, these connectors are essential for critical connectivity needs in aerospace, defense, and industrial settings.

