| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch MS3471A14-19SW |
| Military Specification: | MIL-DTL-26482 |
| Amperage: | 7.5 A |
| Connector Type: | Circular, Receptacle |
| Number of Contacts: | 19 |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -55 °C |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 14 |
| Contact Size: | 20(19) |
| Contact Type: | Socket |
| Shell Plating: | Black Anodized |
| Finish/Coating: | Anodized |
| Number of Positions: | 19 |
| Termination Type: | Crimp |
| Keyway Polarization: | W |
| Service Rating: | I |
| Shell Style: | Cable Mounting Receptacle |
| Shell Size - Insert Arrangement: | 14-19 |
| Service Class: | A |
| Shell Material: | Aluminum Alloy |
| Operating Temperature Range: | -55 - 200 °C, -67 - 392 °F |
| Contact Gender: | Female |
| Conductivity: | Nonconductive |
| Ingress Protection: | Environment Resistant |
| Contact Style: | Socket |
| Shell Type: | Cable Mount Receptacle, Round Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Shell Finish: | Anodized, Black Anodized |
| Voltage Rating: | 1800 V, 600 VAC, 850 VDC |
| Keying Position: | W |
| Insert Arrangement: | 14-19 |
| Service Class Detail: | Nonconductive Grommet Seal |
| Part Aliases: | YAFD51-14-19SWC019 |
| SKU: | DCHMS3471A14-19SW |
MS3471A14-19SW
| Heilind Number: | DCHMS3471A14-19SW |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | MS3471A14-19SW |
| ECAD Model: |
Description:
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors, and rear hardware is not supplied, allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide flange, cable connecting, and jam nut receptacles, as well as RFI grounding plugs and straight plugs. They are offered in 9 shell sizes and 33 insert arrangements, utilizing M39029 crimp contacts in sizes 20, 16, and 12. MIL-DTL-26482 Series 2 connectors are offered in aluminum shells. They are also available in a wide assortment of plating options, including olive drab cadmium, electroless nickel, and black anodic all over aluminum shell. Selection includes RoHS certified cadmium free finishes and Boeing BACC-approved designs.
More >>Specifications
Detailed Description
The MIL-DTL-26482 Series 2 connectors offer improved sealing and rear hardware versatility compared to Series I models. Featuring narrow and wide flange receptacles, RFI grounding plugs, and various shell sizes and insert arrangements, these connectors are designed for harsh environments. With aluminum shells and a range of plating options, they meet stringent military and aerospace standards. Operating in temperatures from -55 to 200 degrees Celsius, they provide reliable performance in challenging conditions. RoHS compliant and Boeing BACC-approved, these connectors are the ideal choice for rugged applications.

