| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch MS3471A14-5PW |
| Military Specification: | MIL-DTL-26482 |
| Amperage: | 13 A |
| Connector Type: | Circular, Receptacle |
| Number of Contacts: | 5 |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -55 °C |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 14 |
| Contact Size: | 16(5) |
| Contact Type: | Pin |
| Shell Plating: | Black Anodized |
| Finish/Coating: | Anodized |
| Number of Positions: | 5 |
| Termination Type: | Crimp |
| Keyway Polarization: | W |
| Service Rating: | II |
| Shell Style: | Cable Mounting Receptacle |
| Shell Size - Insert Arrangement: | 14-5 |
| Service Class: | A |
| Shell Material: | Aluminum Alloy |
| Operating Temperature Range: | -55 - 200 °C, -67 - 392 °F |
| Contact Gender: | Male |
| Conductivity: | Nonconductive |
| Ingress Protection: | Environment Resistant |
| Contact Style: | Pin |
| Shell Type: | Cable Mount Receptacle, Round Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Shell Finish: | Anodized, Black Anodized |
| Voltage Rating: | 1800 V, 600 VAC, 850 VDC |
| Keying Position: | W |
| Insert Arrangement: | 14-5 |
| Service Class Detail: | Nonconductive Grommet Seal |
| Part Aliases: | YAFD51-14-5PWC0190 |
| SKU: | DCHMS3471A14-5PW |
MS3471A14-5PW
| Heilind Number: | DCHMS3471A14-5PW |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | MS3471A14-5PW |
| ECAD Model: |
Description:
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors, and rear hardware is not supplied, allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide flange, cable connecting, and jam nut receptacles, as well as RFI grounding plugs and straight plugs. They are offered in 9 shell sizes and 33 insert arrangements, utilizing M39029 crimp contacts in sizes 20, 16, and 12. MIL-DTL-26482 Series 2 connectors are offered in aluminum shells. They are also available in a wide assortment of plating options, including olive drab cadmium, electroless nickel, and black anodic all over aluminum shell. Selection includes RoHS certified cadmium free finishes and Boeing BACC-approved designs.
More >>Specifications
Detailed Description
The MIL-DTL-26482 Series 2 connectors feature improved sealing compared to Series I, offering versatility with rear hardware options. These harsh environment connectors come in narrow and wide flange, cable connecting, and jam nut receptacles, along with RFI grounding plugs and straight plugs. With 9 shell sizes and 33 insert arrangements available, they accommodate various applications and utilize M39029 crimp contacts in sizes 20, 16, and 12. Constructed with aluminum shells, they offer a range of plating options, including olive drab cadmium and electroless nickel, meeting RoHS standards and Boeing BACC requirements. With a service rating of II and an operating temperature range from -55°C to 200°C, these connectors are reliable for demanding operational environments.

