| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch MS3471A14-5SX |
| Military Specification: | MIL-DTL-26482 |
| Amperage: | 13 A |
| Connector Type: | Circular, Receptacle |
| Number of Contacts: | 5 |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -55 °C |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 14 |
| Contact Size: | 16(5) |
| Contact Type: | Socket |
| Shell Plating: | Black Anodized |
| Finish/Coating: | Anodized |
| Number of Positions: | 5 |
| Termination Type: | Crimp |
| Keyway Polarization: | X |
| Service Rating: | II |
| Shell Style: | Cable Mounting Receptacle |
| Shell Size - Insert Arrangement: | 14-5 |
| Service Class: | A |
| Shell Material: | Aluminum Alloy |
| Operating Temperature Range: | -55 - 200 °C, -67 - 392 °F |
| Contact Gender: | Female |
| Conductivity: | Nonconductive |
| Ingress Protection: | Environment Resistant |
| Contact Style: | Socket |
| Shell Type: | Cable Mount Receptacle, Round Flange Receptacle |
| Shell Finish: | Anodized, Black Anodized |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Voltage Rating: | 1800 V, 600 VAC, 850 VDC |
| Insert Arrangement: | 14-5 |
| Keying Position: | X |
| Part Aliases: | YAFD51-14-5SXC0190 |
| Service Class Detail: | Nonconductive Grommet Seal |
| SKU: | DCHMS3471A14-5SX |
MS3471A14-5SX
| Heilind Number: | DCHMS3471A14-5SX |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | MS3471A14-5SX |
| ECAD Model: |
Description:
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors, and rear hardware is not supplied, allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide flange, cable connecting, and jam nut receptacles, as well as RFI grounding plugs and straight plugs. They are offered in 9 shell sizes and 33 insert arrangements, utilizing M39029 crimp contacts in sizes 20, 16, and 12. MIL-DTL-26482 Series 2 connectors are offered in aluminum shells. They are also available in a wide assortment of plating options, including olive drab cadmium, electroless nickel, and black anodic all over aluminum shell. Selection includes RoHS certified cadmium free finishes and Boeing BACC-approved designs.
More >>Specifications
Detailed Description
The MIL-DTL-26482 Series 2 connectors offer improved sealing and rear hardware versatility compared to Series I, making them ideal for harsh environments. With narrow and wide flange receptacles, cable connectors, and jam nut receptacles, they provide flexibility in design. Available in aluminum shells with various plating options, including RoHS certified finishes, these connectors ensure reliable performance. Meeting stringent military specifications and boasting gold-plated contacts, they guarantee high conductivity and durability. Suitable for a wide range of applications, from aerospace to industrial, these connectors excel in both high and low-temperature environments, with a wide operating temperature range from -55 to 200°C. Trust in the MIL-DTL-26482 Series 2 connectors for rugged and dependable connectivity solutions.

