Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Part Number: | TE Connectivity | Deutsch MS3471A24-61P L/C |
Military Specification: | MIL-DTL-26482 |
Series: | MIL-DTL-38999 Series II |
Connector Type: | Circular, Receptacle |
Number of Contacts: | 61 |
Mount Type: | Cable Mounting |
Contact Plating: | Gold |
Maximum Operating Temperature: | 200 °C |
Minimum Operating Temperature: | -55 °C |
Contact Size: | 20(61) |
Contact Type: | Pin |
Mating Type: | Bayonet |
Finish/Coating: | Anodized |
Termination Type: | Crimp |
Supplied Less Contacts: | Yes |
Keyway Polarization: | N |
Service Rating: | I |
Shell Style: | Cable Mounting Receptacle |
Shell Size - Insert Arrangement: | 24-61 |
Service Class: | A |
Shell Material: | Aluminum |
Contact Gender: | Male |
Conductivity: | Nonconductive |
Ingress Protection: | Environment Resistant |
Contact Style: | Pin |
Shell Type: | Cable Mount Receptacle |
Shell Finish: | Anodized |
Insert Arrangement: | 24-61 |
Keying Position: | N |
Service Class Detail: | Nonconductive Grommet Seal |
SKU: | DCHMS3471A24-61P L/C |
MS3471A24-61P L/C
Heilind Number: | DCHMS3471A24-61P L/C |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Number: | MS3471A24-61P L/C |
ECAD Model: |
Description:
MS3471 - Connectors, Receptacle, Electrical, Series 2, Crimp Type, Cable Connecting, Bayonet Coupling, 26482 Series II
More >>Specifications
Detailed Description
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors, and rear hardware is not supplied, allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide flange, cable connecting, and jam nut receptacles, as well as RFI grounding plugs and straight plugs. They are offered in 9 shell sizes and 33 insert arrangements, utilizing M39029 crimp contacts in sizes 20, 16, and 12. MIL-DTL-26482 Series 2 connectors are offered in aluminum shells. They are also available in a wide assortment of plating options, including olive drab cadmium, electroless nickel, and black anodic all over aluminum shell. Selection includes RoHS certified cadmium free finishes and Boeing BACC-approved designs.