| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch MS3471W14-19PX |
| Military Specification: | MIL-DTL-26482 |
| Amperage: | 7.5 A |
| Connector Type: | Circular, Receptacle |
| Number of Contacts: | 19 |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 175 °C |
| Minimum Operating Temperature: | -55 °C |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 14 |
| Contact Size: | 20(19) |
| Contact Type: | Pin |
| Shell Plating: | Cadmium Olive Drab |
| Finish/Coating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Termination Type: | Crimp |
| Keyway Polarization: | X |
| Service Rating: | I |
| Shell Style: | Cable Mounting Receptacle |
| Shell Size - Insert Arrangement: | 14-19 |
| Service Class: | W |
| Shell Material: | Aluminum |
| Operating Temperature Range: | -55 - 200 °C, -67 - 392 °F |
| Contact Gender: | Male |
| Conductivity: | Conductive |
| Ingress Protection: | Environment Resistant |
| Contact Style: | Pin |
| Shell Type: | Cable Mount Receptacle, Round Flange Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Voltage Rating: | 1800 V, 600 VAC, 850 VDC |
| Insert Arrangement: | 14-19 |
| Keying Position: | X |
| Part Aliases: | YAFD51-14-19PXC012 |
| Service Class Detail: | Corrosive and Fluid Resistant Conductive Cadmium Plate |
| SKU: | DCHMS3471W14-19PX |
MS3471W14-19PX
| Heilind Number: | DCHMS3471W14-19PX |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | MS3471W14-19PX |
| ECAD Model: |
Description:
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors, and rear hardware is not supplied, allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide flange, cable connecting, and jam nut receptacles, as well as RFI grounding plugs and straight plugs. They are offered in 9 shell sizes and 33 insert arrangements, utilizing M39029 crimp contacts in sizes 20, 16, and 12. MIL-DTL-26482 Series 2 connectors are offered in aluminum shells. They are also available in a wide assortment of plating options, including olive drab cadmium, electroless nickel, and black anodic all over aluminum shell. Selection includes RoHS certified cadmium free finishes and Boeing BACC-approved designs.
More >>Specifications
Detailed Description
Experience enhanced sealing with our MIL-DTL-26482 Series 2 connectors, offering superior protection in harsh environments. These versatile connectors come in various configurations, including narrow and wide flange receptacles, cable connectors, and jam nut receptacles, ensuring compatibility with different applications. With 33 insert arrangements and M39029 crimp contacts in sizes 20, 16, and 12, you can customize your connections with ease. Constructed with durable aluminum shells and available in a range of plating options, such as olive drab cadmium and electroless nickel, these connectors meet stringent military specifications. RoHS compliant finishes and Boeing BACC-approved designs offer added assurance. Ideal for corrosive and fluid-resistant environments, our connectors guarantee reliable performance in a wide temperature range. With a contact rating of 7.5A and voltage handling up to 850V DC, they are suitable for demanding applications. Upgrade to our MIL-DTL-26482 Series 2 connectors for robust and efficient connectivity solutions.

