| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch MS3471W14-19PY |
| Military Specification: | MIL-DTL-26482 |
| Amperage: | 7.5 A |
| Connector Type: | Circular, Receptacle |
| Number of Contacts: | 19 |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 175 °C |
| Minimum Operating Temperature: | -55 °C |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 14 |
| Contact Size: | 20(19) |
| Contact Type: | Pin |
| Shell Plating: | Cadmium Olive Drab |
| Finish/Coating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Termination Type: | Crimp |
| Keyway Polarization: | Y |
| Service Rating: | I |
| Shell Style: | Cable Mounting Receptacle |
| Shell Size - Insert Arrangement: | 14-19 |
| Service Class: | W |
| Shell Material: | Aluminum |
| Operating Temperature Range: | -55 - 200 °C, -67 - 392 °F |
| Contact Gender: | Male |
| Conductivity: | Conductive |
| Ingress Protection: | Environment Resistant |
| Contact Style: | Pin |
| Shell Type: | Cable Mount Receptacle, Round Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 1800 V, 600 VAC, 850 VDC |
| Keying Position: | Y |
| Insert Arrangement: | 14-19 |
| Service Class Detail: | Corrosive and Fluid Resistant Conductive Cadmium Plate |
| Part Aliases: | YAFD51-14-19PYC012 |
| SKU: | DCHMS3471W14-19PY |
MS3471W14-19PY
| Heilind Number: | DCHMS3471W14-19PY |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | MS3471W14-19PY |
| ECAD Model: |
Description:
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors, and rear hardware is not supplied, allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide flange, cable connecting, and jam nut receptacles, as well as RFI grounding plugs and straight plugs. They are offered in 9 shell sizes and 33 insert arrangements, utilizing M39029 crimp contacts in sizes 20, 16, and 12. MIL-DTL-26482 Series 2 connectors are offered in aluminum shells. They are also available in a wide assortment of plating options, including olive drab cadmium, electroless nickel, and black anodic all over aluminum shell. Selection includes RoHS certified cadmium free finishes and Boeing BACC-approved designs.
More >>Specifications
Detailed Description
The MIL-DTL-26482 Series 2 connectors feature improved sealing and rear hardware versatility, making them ideal for harsh environments. Available in various configurations, including narrow and wide flange receptacles, cable connectors, and jam nut receptacles, they offer 33 insert arrangements with M39029 crimp contacts. Constructed with aluminum shells and offering a range of plating options, these connectors ensure reliable performance in corrosive and fluid-resistant environments. With a contact size of 20(19) and a maximum operating temperature of 175°C, they are designed to withstand demanding applications. Meeting military specifications and boasting a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, these connectors are suitable for a wide range of industrial and aerospace applications.

