MS3471W16-26SZ

Heilind Number:DCHMS3471W16-26SZ
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:MS3471W16-26SZ
ECAD Model:
3D Model

Description:

MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors, and rear hardware is not supplied, allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide flange, cable connecting, and jam nut receptacles, as well as RFI grounding plugs and straight plugs. They are offered in 9 shell sizes and 33 insert arrangements, utilizing M39029 crimp contacts in sizes 20, 16, and 12. MIL-DTL-26482 Series 2 connectors are offered in aluminum shells. They are also available in a wide assortment of plating options, including olive drab cadmium, electroless nickel, and black anodic all over aluminum shell. Selection includes RoHS certified cadmium free finishes and Boeing BACC-approved designs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch MS3471W16-26SZ
Military Specification:MIL-DTL-26482
Amperage:7.5 A
Connector Type:Circular, Receptacle
Number of Contacts:26
Contact Plating:Gold
Maximum Operating Temperature:175 °C
Minimum Operating Temperature:-55 °C
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:16
Contact Size:20(26)
Contact Type:Socket
Shell Plating:Cadmium Olive Drab
Finish/Coating:Cadmium Olive Drab
Number of Positions:26
Termination Type:Crimp
Keyway Polarization:Z
Service Rating:I
Shell Style:Cable Mounting Receptacle
Shell Size - Insert Arrangement:16-26
Service Class:W
Shell Material:Aluminum
Operating Temperature Range:-55 - 200 °C, -67 - 392 °F
Contact Gender:Female
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Socket
Shell Type:Cable Mount Receptacle, Round Flange Receptacle
Shell Finish:Olive Drab Cadmium
Product:Standard Circular Connectors
Product Type:Connector
Voltage Rating:1800 V, 600 VAC, 850 VDC
Insert Arrangement:16-26
Keying Position:Z
Part Aliases:YAFD51-16-26SZC012
Service Class Detail:Corrosive and Fluid Resistant Conductive Cadmium Plate
SKU:DCHMS3471W16-26SZ

Detailed Description

The MIL-DTL-26482 Series 2 connectors offer improved sealing and rear hardware versatility compared to Series I. Featuring narrow and wide flange receptacles, cable connectors, and jam nut receptacles, they meet stringent military specifications for durability. With 26 gold-plated contacts, these connectors support a maximum amperage of 7.5A and a voltage rating of 600V AC. Constructed with aluminum shells and finished with cadmium olive drab plating, they ensure reliable conductivity and corrosion resistance, making them ideal for harsh environments. RoHS compliant and Boeing BACC-approved, these connectors are suitable for applications requiring robust and reliable connectivity in corrosive and fluid-prone conditions.