| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch MS3474A16-26PY |
| Military Specification: | MIL-DTL-26482 II |
| Amperage: | 7.5 A |
| Connector Type: | Circular, Receptacle |
| Number of Contacts: | 26 |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -55 °C |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 16 |
| Contact Size: | 20(26) |
| Contact Type: | Pin |
| Shell Plating: | Black Anodized |
| Finish/Coating: | Anodized |
| Number of Positions: | 26 |
| Termination Type: | Crimp |
| Keyway Polarization: | Y |
| Service Rating: | I |
| Shell Style: | Jam Nut Mounting Receptacle |
| Shell Size - Insert Arrangement: | 16-26 |
| Service Class: | A |
| Shell Material: | Aluminum Alloy |
| Operating Temperature Range: | -55 - 200 °C, -67 - 392 °F |
| Contact Gender: | Male |
| Conductivity: | Nonconductive |
| Ingress Protection: | Environment Resistant |
| Contact Style: | Pin |
| Shell Type: | Single Hole Mounting Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Service Class Detail: | Nonconductive Grommet Seal |
| Part Aliases: | YAFD54-16-26PYC019 |
| SKU: | DCHMS3474A16-26PY |
MS3474A16-26PY
| Heilind Number: | DCHMS3474A16-26PY |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | MS3474A16-26PY |
| ECAD Model: |
Description:
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors, and rear hardware is not supplied, allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide flange, cable connecting, and jam nut receptacles, as well as RFI grounding plugs and straight plugs. They are offered in 9 shell sizes and 33 insert arrangements, utilizing M39029 crimp contacts in sizes 20, 16, and 12. MIL-DTL-26482 Series 2 connectors are offered in aluminum shells. They are also available in a wide assortment of plating options, including olive drab cadmium, electroless nickel, and black anodic all over aluminum shell. Selection includes RoHS certified cadmium free finishes and Boeing BACC-approved designs.
More >>Specifications
Detailed Description
The MIL-DTL-26482 Series 2 connectors feature improved sealing capabilities compared to the Series I models, offering versatility in rear hardware options for various applications. With narrow and wide flange receptacles, cable connectors, and jam nut receptacles, along with RFI grounding plugs and straight plugs, they are designed for harsh environments. Available in 9 shell sizes and 33 insert arrangements, these connectors utilize M39029 crimp contacts in sizes 20, 16, and 12. Constructed from aluminum with a range of plating options, including olive drab cadmium and electroless nickel, they meet stringent military specifications. Operating in temperatures ranging from -55°C to 200°C, they offer reliable performance in demanding environments while meeting RoHS compliance standards. The black anodized finish adds durability and aesthetic appeal, making them suitable for a wide range of industrial and aerospace applications.

