MS3474A22-55PW

Heilind Number:DCHMS3474A22-55PW
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:MS3474A22-55PW
ECAD Model:
3D Model

Description:

MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors, and rear hardware is not supplied, allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide flange, cable connecting, and jam nut receptacles, as well as RFI grounding plugs and straight plugs. They are offered in 9 shell sizes and 33 insert arrangements, utilizing M39029 crimp contacts in sizes 20, 16, and 12. MIL-DTL-26482 Series 2 connectors are offered in aluminum shells. They are also available in a wide assortment of plating options, including olive drab cadmium, electroless nickel, and black anodic all over aluminum shell. Selection includes RoHS certified cadmium free finishes and Boeing BACC-approved designs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch MS3474A22-55PW
Military Specification:MIL-DTL-26482 II
Amperage:7.5 A
Connector Type:Circular, Receptacle
Number of Contacts:55
Contact Plating:Gold
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-55 °C
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:22
Contact Size:20(55)
Contact Type:Pin
Shell Plating:Black Anodized
Finish/Coating:Anodized
Number of Positions:55
Termination Type:Crimp
Keyway Polarization:W
Service Rating:I
Shell Style:Jam Nut Mounting Receptacle
Shell Size - Insert Arrangement:22-55
Service Class:A
Shell Material:Aluminum Alloy
Operating Temperature Range:-55 - 200 °C, -67 - 392 °F
Contact Gender:Male
Conductivity:Nonconductive
Ingress Protection:Environment Resistant
Contact Style:Pin
Shell Type:Single Hole Mounting Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YAFD54-22-55PWC019
Service Class Detail:Nonconductive Grommet Seal
SKU:DCHMS3474A22-55PW
Hermetically Sealed:No
Insulation Material:Hard Dielectric/Silicone
Preloaded:No
Number of Signal Positions:55
Number of Power Positions:55
Contact Layout Arrangement:16 - 24
Reverse Gender:No
Wire Size:.2 - .52 mm² / 12 - 14 AWG
Alignment Keyed:Clocking
Connector Mounting Type:Panel Mount
Mating Retention:Bayonet
Mating Alignment Type:Keyed
Polarization Code:W
Circuit Application:Power & Signal
Connector and Contact Terminates To:Wire & Cable
Shielded:No
Sealable:Yes
Connector System:Wire-to-Wire
Connector Style:Receptacle
Part Alias:YAFD54-22-55PWC019

Detailed Description

The MIL-DTL-26482 Series 2 connectors feature improved sealing and rear hardware versatility compared to Series I, making them ideal for harsh environments. Available in various configurations like narrow and wide flange receptacles, RFI grounding plugs, and straight plugs, they accommodate 55 gold-plated contacts. With a wide operating temperature range from -55°C to 200°C and a voltage rating of 600V AC/850V DC, these connectors ensure reliable performance in demanding applications. Their aluminum shells with black anodized plating meet stringent military specifications and RoHS compliance, making them suitable for aerospace, defense, and industrial use.