Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Part Number: | TE Connectivity | Deutsch MS3476A18-30PY |
Military Specification: | MIL-DTL-26482 II |
Amperage: | 13 A |
Connector Type: | Circular, Plug |
Number of Contacts: | 30 |
Contact Plating: | Gold |
Maximum Operating Temperature: | 200 °C |
Minimum Operating Temperature: | -55 °C |
Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
Shell Size: | 18 |
Contact Size: | 16(1), 20(29) |
Contact Type: | Pin |
Shell Plating: | Black Anodized |
Finish/Coating: | Anodized |
Number of Positions: | 30 |
Termination Type: | Crimp |
Keyway Polarization: | Y |
Service Rating: | I |
Shell Style: | Straight Plug |
Shell Size - Insert Arrangement: | 18-30 |
Service Class: | A |
Shell Material: | Aluminum Alloy |
Operating Temperature Range: | -55 - 200 °C, -67 - 392 °F |
Contact Gender: | Male |
Conductivity: | Nonconductive |
Ingress Protection: | Environment Resistant |
Contact Style: | Pin |
Shell Type: | Straight Plug |
Product: | Standard Circular Connectors |
Product Type: | Connector |
Part Aliases: | YAFD56-18-30PYC019 |
Service Class Detail: | Nonconductive Grommet Seal |
SKU: | DCHMS3476A18-30PY |
MS3476A18-30PY
Heilind Number: | DCHMS3476A18-30PY |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Number: | MS3476A18-30PY |
ECAD Model: |
Description:
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors, and rear hardware is not supplied, allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide flange, cable connecting, and jam nut receptacles, as well as RFI grounding plugs and straight plugs. They are offered in 9 shell sizes and 33 insert arrangements, utilizing M39029 crimp contacts in sizes 20, 16, and 12. MIL-DTL-26482 Series 2 connectors are offered in aluminum shells. They are also available in a wide assortment of plating options, including olive drab cadmium, electroless nickel, and black anodic all over aluminum shell. Selection includes RoHS certified cadmium free finishes and Boeing BACC-approved designs.
More >>Specifications
Detailed Description
Elevate your connectivity with our MIL-DTL-26482 Series 2 connectors, engineered for demanding environments. Featuring enhanced sealing and versatile rear hardware options, these connectors offer optimal performance in a wide range of applications. With a variety of configurations available, including narrow and wide flange receptacles, cable connectors, and jam nut receptacles, they provide flexibility and reliability. Built to MIL-DTL-26482 II military specifications, these connectors ensure durability and compliance with rigorous standards. With a wide range of plating options, including RoHS compliant finishes, they are suitable for diverse industries and applications. Upgrade to our MIL-DTL-26482 Series 2 connectors for seamless and robust connectivity solutions.