| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch MS3476A20-16PW |
| Military Specification: | MIL-DTL-26482 II |
| Amperage: | 23 A |
| Connector Type: | Circular, Plug |
| Number of Contacts: | 16 |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -55 °C |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 20 |
| Contact Size: | 16(16) |
| Contact Type: | Pin |
| Shell Plating: | Black Anodized |
| Finish/Coating: | Anodized |
| Number of Positions: | 16 |
| Termination Type: | Crimp |
| Keyway Polarization: | W |
| Service Rating: | II |
| Shell Style: | Straight Plug |
| Shell Size - Insert Arrangement: | 20-16 |
| Service Class: | A |
| Shell Material: | Aluminum Alloy |
| Operating Temperature Range: | -55 - 200 °C, -67 - 392 °F |
| Contact Gender: | Male |
| Conductivity: | Nonconductive |
| Ingress Protection: | Environment Resistant |
| Contact Style: | Pin |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Service Class Detail: | Nonconductive Grommet Seal |
| Part Aliases: | YAFD56-20-16PWC019 |
| SKU: | DCHMS3476A20-16PW |
MS3476A20-16PW
| Heilind Number: | DCHMS3476A20-16PW |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | MS3476A20-16PW |
| ECAD Model: |
Description:
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors, and rear hardware is not supplied, allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide flange, cable connecting, and jam nut receptacles, as well as RFI grounding plugs and straight plugs. They are offered in 9 shell sizes and 33 insert arrangements, utilizing M39029 crimp contacts in sizes 20, 16, and 12. MIL-DTL-26482 Series 2 connectors are offered in aluminum shells. They are also available in a wide assortment of plating options, including olive drab cadmium, electroless nickel, and black anodic all over aluminum shell. Selection includes RoHS certified cadmium free finishes and Boeing BACC-approved designs.
More >>Specifications
Detailed Description
Enhance your military and aerospace connectivity with our MIL-DTL-26482 Series 2 connectors. Designed for harsh environments, these rugged plugs offer improved sealing compared to Series I, ensuring optimal performance in demanding applications. With a versatile design that allows for rear hardware versatility, they come in narrow and wide flange, cable connecting, and jam nut receptacles, as well as RFI grounding plugs and straight plugs. Available in various shell sizes and insert arrangements, these connectors utilize M39029 crimp contacts for reliable connectivity. Crafted from aluminum alloy with a range of plating options, including RoHS compliant finishes, they guarantee durability and compliance with industry standards. Upgrade to our MIL-DTL-26482 Series 2 connectors for seamless and reliable connectivity in critical environments.

