| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch MS3476A22-21SY |
| Military Specification: | MIL-DTL-26482 II |
| Amperage: | 13 A |
| Connector Type: | Circular, Plug |
| Number of Contacts: | 21 |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -55 °C |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 22 |
| Contact Size: | 16(21) |
| Contact Type: | Socket |
| Shell Plating: | Black Anodized |
| Finish/Coating: | Anodized |
| Number of Positions: | 21 |
| Termination Type: | Crimp |
| Keyway Polarization: | Y |
| Service Rating: | II |
| Shell Style: | Straight Plug |
| Shell Size - Insert Arrangement: | 22-21 |
| Service Class: | A |
| Shell Material: | Aluminum Alloy |
| Operating Temperature Range: | -55 - 200 °C, -67 - 392 °F |
| Contact Gender: | Female |
| Conductivity: | Nonconductive |
| Ingress Protection: | Environment Resistant |
| Contact Style: | Socket |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YAFD56-22-21SYC019 |
| Service Class Detail: | Nonconductive Grommet Seal |
| SKU: | DCHMS3476A22-21SY |
MS3476A22-21SY
| Heilind Number: | DCHMS3476A22-21SY |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | MS3476A22-21SY |
| ECAD Model: |
Description:
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors, and rear hardware is not supplied, allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide flange, cable connecting, and jam nut receptacles, as well as RFI grounding plugs and straight plugs. They are offered in 9 shell sizes and 33 insert arrangements, utilizing M39029 crimp contacts in sizes 20, 16, and 12. MIL-DTL-26482 Series 2 connectors are offered in aluminum shells. They are also available in a wide assortment of plating options, including olive drab cadmium, electroless nickel, and black anodic all over aluminum shell. Selection includes RoHS certified cadmium free finishes and Boeing BACC-approved designs.
More >>Specifications
Detailed Description
Introducing MIL-DTL-26482 Series 2 connectors, designed to meet stringent military specifications for reliable performance in harsh environments. These connectors feature enhanced sealing capabilities compared to Series I, ensuring superior protection. With a versatile construction that does not include rear hardware, they offer flexibility for various applications. Available in a range of configurations including narrow and wide flange receptacles, cable connectors, and jam nut receptacles, as well as RFI grounding plugs and straight plugs, these connectors provide optimal connectivity solutions. With 9 shell sizes and 33 insert arrangements, they accommodate diverse needs, utilizing M39029 crimp contacts in sizes 20, 16, and 12. Constructed from durable aluminum shells with various plating options such as olive drab cadmium, electroless nickel, and black anodic finish, these connectors are built to withstand challenging conditions. Choose from RoHS certified cadmium-free finishes and Boeing BACC-approved designs for added peace of mind. Ideal for applications requiring high amperage (up to 13A), these connectors offer excellent electrical performance with gold-plated contacts. With a wide operating temperature range of -55°C to 200°C (-67°F to 392°F) and a voltage rating of up to 600V AC, 850V DC, and 1800Vrms, they ensure reliable operation in extreme environments. Whether for military, aerospace, or industrial applications, these MIL-DTL-26482 Series 2 connectors deliver rugged reliability and performance excellence.

