MS3476L16-26SY L/C

MS3476 - Connectors, Plug, Electric, Series 2, Crimp Type, Bayonet Coupling, 26482 Series II

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041

MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors, and rear hardware is not supplied, allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide flange, cable connecting, and jam nut receptacles, as well as RFI grounding plugs and straight plugs. They are offered in 9 shell sizes and 33 insert arrangements, utilizing M39029 crimp contacts in sizes 20, 16, and 12. MIL-DTL-26482 Series 2 connectors are offered in aluminum shells. They are also available in a wide assortment of plating options, including olive drab cadmium, electroless nickel, and black anodic all over aluminum shell. Selection includes RoHS certified cadmium free finishes and Boeing BACC-approved designs.

Product Category:
Manufacturer: TE Connectivity | Deutsch
Manufacturer Part Number: MS3476L16-26SY L/C
Military Specification: MIL-DTL-26482 II
Series: Series II
Connector Type: Circular, Plug
Number of Contacts: 26
Mount Type: Straight Plug
Contact Plating: Gold
Maximum Operating Temperature: 200 °C
Minimum Operating Temperature: -55 °C
Contact Size: 20(26)
Contact Type: Rear Release, Removable Crimp Contacts
Mating Type: Bayonet
Finish/Coating: Electroless Nickel
Termination Type: Crimp
Supplied Less Contacts: Yes
Keyway Polarization: Y
Service Rating: I
Shell Style: Straight Plug
Shell Size - Insert Arrangement: 16-26
Service Class: L
Shell Material: Aluminum
Contact Gender: Female
Conductivity: Conductive
Ingress Protection: Space Grade, Environment Resistant
Contact Style: Socket
Service Class Detail: Fluid Resistant Conductive Electroless Nickel for Space Applications Only
SKU: DCHMS3476L16-26SY L/C

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: