| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch YCFX26W2532SZN0000 |
| Series: | DEUTSCH CeeLok FAS-X Connector |
| Amperage: | 5 A |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 32 |
| Shell Material: | Aluminum |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Aluminum |
| Product: | Standard Circular Connectors |
| Product Type: | Connector Kit |
| SKU: | DCHYCFX26W2532SZN0000 |
YCFX26W2532SZN0000
| Heilind Number: | DCHYCFX26W2532SZN0000 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | YCFX26W2532SZN0000 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the PLUG ASSY from the DEUTSCH CeeLok FAS-X Connector series. This high-performance connector features a durable aluminum shell with Cadmium Olive Drab plating, ensuring reliable operation in harsh environments. With 32 socket contacts, it offers seamless integration for your applications. Designed for versatility, it operates smoothly in temperatures ranging from -65 to 200 °C (-85 to 392 °F). Trust in this Connector Kit to deliver secure and efficient connections, meeting your connectivity needs with precision.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Deutsch YCFX26W1108SZN0000 | PLUG ASSY | ![]() |


