| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch YD369-B66-NP300000 |
| Gender: | Receptacle |
| Housing Material: | Composite |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 1000 VDC, 1500 VAC |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Seal Type: | Triple-Seal |
| Mount Angle: | Straight |
| Row Spacing: | .1 in, 2.54 mm |
| Keying: | N |
| Body Material: | Composite |
| Seal Material: | Fluorosilicone |
| Panel Thickness: | .063 in, 1.6 mm |
| Contact Amperage: | 5 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| GPL: | JD2 |
| Mating Retention Type: | Button Latch |
| Shell Material: | Composite |
| Operating Temperature Range: | -55 - 175 °C, -67 - 347 °F |
| Circuit Application: | Signal |
| Panel Mount: | With, Yes |
| Shielded: | No |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB25 |
| Number of Columns: | 3 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Contact Style: | Crimp |
| Mating Retention: | With |
| Seal Color: | Natural |
| Cable Exit Angle: | 180° |
| Accepts Wire Insulation Diameter: | .028 - .054 in, .71 - 1.37 mm |
| Contact Retention: | With |
| Lattice Contact Mating Area Plating: | Gold |
| Interfacial Seal: | With |
| Rear Grommet: | With |
| Number of Cavities: | 6 |
| Panel Gasket: | With |
| Mounting Holes: | Rectangular |
| Fluid Resistance: | EN2591-315 |
| Part Aliases: | YD369-B66-NP300000,1899847-4 D369-B66-NP3 YD369-B66-NP300000 |
| SKU: | DCHYD369-B66-NP300000 |
YD369-B66-NP300000
Specifications
Detailed Description
Enhance your signal connectivity with this high-performance receptacle, featuring a durable composite housing and gold-plated contacts for optimal conductivity. With a double-row design and 2.54mm pitch, it offers six positions for secure crimp terminations, accommodating up to 20 AWG wires. Its triple-seal construction, made of fluorosilicone, ensures reliable performance even in harsh environments, meeting aerospace and defense standards. The straight mount angle, panel termination, and 180° cable exit make installation easy, while the button latch mating retention system guarantees a secure connection. Operating within a wide temperature range of -55 to 175°C, this connector is suitable for demanding applications where signal integrity is crucial. With its black housing and natural seal color, it combines functionality with a sleek aesthetic, perfect for various industrial and commercial uses.

