| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch YD369-B99-NP100000 |
| Series: | DEUTSCH 369 |
| Gender: | Receptacle |
| Housing Material: | Composite |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 1000 VDC, 1500 VAC |
| Shell Size: | 9 |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Seal Type: | Triple-Seal |
| Mount Angle: | Straight |
| Row Spacing: | .1 in, 2.54 mm |
| Keying: | N |
| Shape: | Rectangular |
| Body Material: | Composite |
| Seal Material: | Fluorosilicone |
| Number of Mount Holes: | 1 |
| Panel Thickness: | .063 in, 1.6 mm |
| Connection Type: | Connector Assembly |
| Contact Configuration: | Crimp |
| Contact Amperage: | 5 A |
| Number of Positions: | 9 |
| Housing Color: | Black |
| GPL: | JD2 |
| Mating Retention Type: | Button Latch |
| Shell Material: | Composite |
| Flange: | With |
| Operating Temperature Range: | -55 - 175 °C, -67 - 347 °F |
| Circuit Application: | Signal |
| Panel Mount: | With, Yes |
| Shielded: | No |
| Connector Height: | 16.78 mm, .66 in |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB25 |
| Number of Columns: | 3 |
| Wire Size: | 22 AWG |
| Contact Transmits: | Power, Signal |
| Connector Length: | 24.62 mm, .969 in |
| Connector System: | Wire to Wire |
| Mounting Hardware Type: | Without |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Connector Width: | 14.2 mm, .559 in |
| Mating Retention: | With |
| Seal Color: | Natural |
| Cable Exit Angle: | 180° |
| Accepts Wire Insulation Diameter: | .028 - .054 in, .71 - 1.37 mm |
| Contact Retention: | With |
| Lattice Contact Mating Area Plating: | Gold |
| Contact Material (Signal): | Copper Alloy |
| Interfacial Seal: | With |
| Module Material: | Composite |
| Rear Grommet: | With |
| Number of Cavities: | 9 |
| Panel Gasket: | With |
| Number of 22D Contacts: | 9 |
| Mounting Holes: | Rectangular |
| Box Mount: | Yes |
| Prewired: | No |
| Fluid Resistance: | EN2591-315 |
| Part Aliases: | YD369-B99-NP100000 D369-B99-NP1 |
| SKU: | DCHYD369-B99-NP100000 |
YD369-B99-NP100000
Specifications
Detailed Description
The DEUTSCH 369 series offers a reliable solution for your connectivity needs, featuring a composite receptacle housing with three rows for enhanced functionality. Designed for panel mount applications, this connector ensures secure termination via crimping with gold-plated contacts. With a pitch of 2.54 mm and a high voltage rating of 1500 VAC/1000 VDC, it guarantees efficient power and signal transmission. Its straight mount angle and rectangular shape make it versatile for various setups, while the fluorosilicone seal and Triple-Seal technology provide optimal protection in harsh environments. Compliant with aerospace and defense standards, this connector is suitable for a wide range of applications.

