| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch YD369-G99-AP500000 |
| Series: | DEUTSCH 369 |
| Gender: | Receptacle |
| Housing Material: | Composite |
| Number of Rows: | 3 |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 1000 VDC, 1500 VAC |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Seal Type: | Triple-Seal |
| Row Spacing: | .1 in, 2.54 mm |
| Keying: | A |
| Body Material: | Composite |
| Seal Material: | Fluorosilicone |
| Contact Amperage: | 5 A |
| Number of Positions: | 9 |
| Housing Color: | Red |
| Mount Orientation: | Right Angle |
| GPL: | JD2 |
| Mating Retention Type: | Button Latch |
| Shell Material: | Composite |
| Operating Temperature Range: | -55 - 175 °C, -67 - 347 °F |
| Circuit Application: | Signal |
| Shielded: | No |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Mounting Bracket |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EB25 |
| Number of Columns: | 3 |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Mating Retention: | With |
| Seal Color: | Natural |
| Cable Exit Angle: | 90° |
| Accepts Wire Insulation Diameter: | .028 - .054 in, .71 - 1.37 mm |
| Contact Retention: | With |
| Lattice Contact Mating Area Plating: | Pre-Tin |
| Interfacial Seal: | With |
| Rear Grommet: | With |
| Number of Cavities: | 9 |
| Panel Gasket: | Without |
| Fluid Resistance: | EN2591-315 |
| Part Aliases: | YD369-G99-AP500000 D369-G99-AP5 |
| SKU: | DCHYD369-G99-AP500000 |
YD369-G99-AP500000
Specifications
Detailed Description
Introducing the DEUTSCH 369 Series, a high-performance receptacle housing designed for a variety of applications. With triple-seal technology and a durable composite construction, this connector ensures reliable performance in harsh environments. Featuring three rows of 22 gold-plated contacts, it offers secure and efficient crimp termination for signal circuits. With a voltage rating of 1500 VAC and 1000 VDC, along with a contact amperage of 5A, it meets stringent power requirements. The red housing color and right-angle mount orientation make it easy to install and identify in complex systems. Engineered for aerospace, defense, and marine use, it operates flawlessly in temperatures ranging from -55 to 175°C. This connector is lead-free solder capable and compatible with reflow processes, ensuring easy and efficient assembly onto printed circuit boards. Perfect for wire-to-board connections, it is sealable for added protection and features mating alignment with keyed design for secure mating. Trust the DEUTSCH 369 Series for superior performance and durability in your connectivity solutions.

